Stabila 18115 Mini Spirit Level 7cm Strong Magnet Auto Adjust Recess

Order Code:

10-6739

Brand: Stabila MPN: 18115 EAN-13: 4005069181154
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £16.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
80 available to back orderBack-order availability date - 15/05/2026

The Stabila Pocket Electric 18115 Mini spirit level is a compact plastic tool designed for electricians. It measures just 7 cm and has a precision of 1 mm/m, making it ideal for tight spaces. This mini spirit level is suitable for small-scale electrical installations and adjustments.
Type Mini spirit level
Length 7cm
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 7 cm x 20 mm x 40 mm
Height 40mm
Level accuracy 1mm/m
Material Plastic
Misc Attribute Pocket Electric
Number of Vials 1
Reading range 68mm
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot