Stabila 17832 81S-REM Rare Earth Magnetic Torpedo Level 25cm in Holster

MPN
17832
Brand
Stabila
EAN-13
4005069178321
Order Code
97-2040
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Stabila 81S Torpedo Level has a strong cast aluminium T-profile making it easy to hold. The particularly slender trapezoidal bevelled shape makes it suitable for working in cramped spaces. The die-cast frame has 1 milled measuring face and protecting noses to prevent damage to milled face. Additional magnets mounted in the milled measuring surface hold this level securely on scaffolding or beams.

2 Vials: 1 plumb & 1 horizontal.
Accuracy: Normal Position: 0.029°=0.5mm/m.
Accuracy: Overhead Position: 0.043°=0.75mm/m.

Type 81SREM has rare earth magnets (five times stronger).

The Stabila 81S-REM Rare Earth Magnetic Torpedo Level is supplied with a holster


Type Torpedo level
Length 250mm
Lifetime Warranty No
Number of Vials 2

Reviews

Be the first to submit a review

Trustpilot