Stabila 17768 Pocket PRO Magnetic Mini Spirit Level 7cm

MPN
17768
Brand
Stabila
EAN-13
4005069177683
Order Code
49-3129
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

This pocket PRO magnetic mini spirit level 7cm from Stabila is a professional mini-format spirit-level ideal for every demanding craftsman. Manufactured to a high standard using robust aluminium-core casing and a rectangular aluminium frame with two precisely milled measurement surfaces - lateral and on the floor.

The versatility of this superb spirit level enables measurements on both flat and round surfaces. The barrel finishing of the aluminium frame (roughened and hardened) provides for a lasting protection of the pocket measurement areas. One strong rare-earth magnet can be found each at the bottom and the lateral measurement areas allowing free hands while aligning the metallic objects.

The vertical measuring area is at an angle of 90° to the horizontal measuring area, enabling vertical measurements with the horizontal level!


  • With magnets at the lateral and bottom surfaces
  • Precisely milled measurement areas for corner measurements
  • V-groove profile for round bodies
  • Length: 68mm
  • Level accuracy: 1mm/m
  • Stable belt-clip included
  • Manufacturer's part 17768
Type Pocket spirit level
Length 70mm
Level accuracy 1mm/m
Lifetime Warranty No
Number of Vials 1

Reviews

Be the first to submit a review

Trustpilot