Stabila 17709 106T-213 Extendable Spirit Level 3 Vial 213-376cm

MPN
17709
Brand
Stabila
EAN-13
4005069177096
Order Code
97-1951
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    1830-3150mm 2130-3760mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £207.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stockBack-order availability date - 07/11/2026

Stabila 106T Extendable Spirit Level is extremely strong double-chamber profile has 2 finger holes with the red coated end being telescopic.

The extremely sturdy construction, in conjunction with the strong eccentric clamp, ensures a high level of accuracy when extended to any position.

The printed length scale is ideal for setting the extended length with small plates are provided on one side to even out any irregularities.

A reliable partner when aligning higher and longer constructions, the light metal rectangular profile has 1 horizontal vial and 2 vertical vials.

Measurement Accuracy: in the normal position 0.029° = 0.5 mm/m.

When extended in normal position: 0.057° = 1.0 mm/m. For overhead measurements (in closed position): 0.043° = 0.75 mm/m.

Length 213 to 376cm (84 to 148 in)


Type Extendable spirit level
Length 2130-3760mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot