Stabila 16877 Target Plate Magnetic Holder Crosshair for Laser Alignment

MPN
16877
Brand
Stabila
EAN-13
2050006057315
Order Code
10-6735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.05
10+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 21/12/2026

Manufactured by Stabila, the 16877 is a robust target tool designed for accurate levelling tasks. It features precise alignment capabilities essential for professional construction and surveying projects. Stabila 16877 Target is ideal for use in environments where precise measurement and layout are critical.
Type Target
Height 12cm
Length 8.10cm
Weight 0.04kg
Width 1.20cm

Reviews

Be the first to submit a review

Trustpilot