Stabila 16320 Alu Spirit Level 43cm Lightweight Durable Precise Easy-Clean

Image Representative of Range

Stabila 16320 Alu Spirit Level 43cm Lightweight Durable Precise Easy-Clean

MPN
16320
Brand
Stabila
EAN-13
4005069163204
Order Code
13-0046
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Stabila's 16320 Toolbox Aluminium Spirit Level features a precision of 0.5 mm/m, ensuring accurate measurements. This 43 cm level is ideal for use in construction and carpentry where precise alignment is crucial. Its sturdy aluminium construction makes it both lightweight and durable for everyday use.
Type Alu spirit level
Length 43cm
Calibrated to Manufacturer's standards (no certificate)
Level accuracy 0.5mm/m
Material Aluminium
Misc Attribute Toolbox
Reading range 430mm

Reviews

Be the first to submit a review

Trustpilot