Stabila 15229 96-2-120 Spirit Level 3 Vial 122cm

MPN
15229
Brand
Stabila
EAN-13
4005069152291
Order Code
97-2053
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £61.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Stabila 96-2 Extra strong double plumb ribbed box section levels are made from an extra strong light metal rectangular profile with gripping ridges and removable end-caps made from two materials.

The removable end-caps are also equipped with well-proven patented anti-slip stops. Has 2 vertical vials, 1 horizontal vial, and 2 milled measuring surfaces on levels up to 120cm. Levels over 120cm do not have milled surfaces.

Measurement Accuracy: in normal position 0.029° = 0.5 mm/m. Overhead Measurement 0.043° = 0.75 mm/m.

Stabila 96-2-120 Level 3 Vial.

Length: 122cm (48in).


Type Spirit Level
Length 1220mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot