Stabila 14955 70-2 Double Plumb Spirit Level Pack 30cm 60cm & 180cm

MPN
14955
Brand
Stabila
EAN-13
4005069149550
Order Code
97-1983
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £103.80 £94.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stockBack-order availability date - 28/10/2026

The Stabila 70-2 Series traditional light alloy box section spirit levels have a smooth, rectangular profile and electrostatic powder coating. The traditional shape for all applications up to medium-duty demands.

Ideal for household, DIY and professional use, favoured by wet trades, such as tiling, plastering or rendering as the profile is smooth and easy to clean. Even the vial surrounds are contoured to allow easy removal of dirt or adhesive.

With 3 vials: 2 plumb and 1 horizontal, and a measurement accuracy of 0.029° = 0.5mm/m.

The Stabila 70-2 Combi Double Plumb Level Pack contains the following:

1 x 70-2-30 Single Plumb Spirit Level 2 Vial 30cm.

1 x 70-2-60 Double Plumb Spirit Level 3 Vial 60cm.

1 x 70-2-180 Double Plumb Spirit Level 3 Vial 180cm.

3 x Carpenters Pencils.

1 x Key Ring Level.


Type Spirit Level
Length 300/600/1800mm
Lifetime Warranty No
Number of Vials 8

Reviews

Be the first to submit a review

Trustpilot