Stabila 1407 Yardstick 2m Wood Larger Digits High-Quality Joints

Image Representative of Range

Stabila 1407 Yardstick 2m Wood Larger Digits High-Quality Joints

MPN
1407
Brand
Stabila
EAN-13
4005069145576
Order Code
13-0044
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £5.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 125 in stock

Stabila manufactures the Type 1407 yardstick, a 2-metre wooden measuring tool known for its durability and precision. Its primary features include easy-to-read measurements and a robust construction ideal for various measuring tasks. Typically used in construction and woodworking, it provides reliable measurements for professionals.
Type Yardstick
Length 2m
Accuracy III
Calibrated to Manufacturer's standards (no certificate)
Cross Section 16mm
Material Wood
Max. reading range 2m
Misc Attribute White
Width 16mm

Reviews

Be the first to submit a review

Trustpilot