Stabila 13992 Type 93 ZS Water Level, 41cm, 10mm Hose, Height Transfer

MPN
13992
Brand
Stabila
EAN-13
4005069139926
Order Code
10-6721
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Stabila manufactures the Type 93 ZS water level, a precise tool known for its reliability. The 41 cm water level is typically used for accurate alignment in construction and carpentry tasks. Its robust design makes it ideal for both professional and DIY applications.
Type Water level
Length 41cm
Dimensions (L x W) 41 cm x 4.50 cm
Material Plastic
Misc Attribute Type 93 ZS
Weight 1.02kg
Width 4.50cm

Reviews

Be the first to submit a review

Trustpilot