Stabila 06901 104 Level + Angle Device 25cm

MPN
06901
Brand
Stabila
EAN-13
4005069069018
Order Code
97-1949
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Stabila Level and Angle Device is a high-grade spirit level for the home workshop. It has a horizontal vial and an angle setter vial. They are made from solid acrylic glass block.

Accuracy 1 mm per metre in normal position, and the shape allows one to draw angles of 45° , 60° , 120° and 135° .

Base graduated in cm and mm.

Length: 250mm.


Type Spirit Level
Length 250mm
Lifetime Warranty No
Number of Vials 2

Reviews

Be the first to submit a review

Trustpilot