Stabila 02542 83S Level Double Plumb 3 Vial 2542 40cm

MPN
02542
Brand
Stabila
EAN-13
4005069025427
Order Code
97-2045
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    400mm 600mm 800mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Stabila 83S Level Double Plumb is a pressure-cast light metal level has 2 milled measuring surfaces. It is robust and very practical: its 2 handholds make it very comfortable to use.

3 Vials - the horizontal vial can be viewed from 4 sides and the vertical vials from 3 sides.

Accuracy: ±0.5mm/m in normal and overhead positions.

Stabila 83S Level Double Plumb.

Length: 400mm (16 in).


Type Spirit Level
Length 400mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot