Stabila 02286 70-80 Single Plumb Spirit Level 2 Vial 80cm

MPN
02286
Brand
Stabila
EAN-13
4005069022860
Order Code
97-1972
Country of Origin
Germany
  • Quickly find another product in this range by Length:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Stabila Type 70 single plumb traditional spirit levels are ideal levels for household, DIY and professional use.

They have smooth sides and electrostatic powder coating. They have a light alloy rectangular box design with 1 vertical and 1 horizontal vials.

Accuracy: normal position 0.029° = 0.5 mm/m.

2 vials - 1 plumb, 1 horizontal.

Stabila 70-80 Single Plumb Level.

Length: 800mm (31in).


Type Spirit Level
Length 800mm
Lifetime Warranty No
Number of Vials 2

Reviews

Be the first to submit a review

Trustpilot