Stabila 02190 70TM Torpedo Level 22cm Magnetic Base

MPN
02190
Brand
Stabila
EAN-13
4005069021900
Order Code
97-1991
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Stabila Torpedo Level, is a sturdy level with two shockproof vials (one horizontal and one vertical).

Has an epoxy locked top frame and a lasting accuracy of 0.029° = 0.5mm/m in vial up position.

Stabila 70TM Torpedo Level with magnetic base.

Length: 22cm


Type Torpedo level
Length 220mm
Lifetime Warranty No
Number of Vials 2

Reviews

Be the first to submit a review

Trustpilot