Stabila 01701 Type 1107 Yardstick 2m Folding Rule, Tough Joints, Straight Edge

MPN
01701
Brand
Stabila
EAN-13
4005069017019
Order Code
10-6711
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

The Stabila Type 1107 01701 Yardstick is a durable plastic folding rule designed for precise measurement. Manufactured by Stabila, it extends to 2 metres, ensuring accurate results for construction and carpentry projects. Its compact nature makes it suitable for on-site applications and fitting into tool kits easily.
Type Yardstick
Length 2m
Calibrated to Manufacturer's standards (no certificate)
Material Plastic
Max. reading range 2m
Width 16mm

Reviews

Be the first to submit a review

Trustpilot