Stabila 01133 Wooden Folding Rule 2m/78in

MPN
01133
Brand
Stabila
EAN-13
4005069011338
Order Code
97-2155
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Stabila white double-sided wooden rule made from high-quality, specially selected beech for optimum break resistance and elasticity. It has high-strength jointing plates, concealed rivet and hardened steel springs that ensure durability, smoothness and exact locking.

The rule has cm/mm scale on both sides and large digits that allow better readability, even under poor visibility conditions.

Length: 2 Metre (Extended).
Width: 16 mm (5/8 inch).
Colour: White.
Accuracy class: III.


Type Folding rule
Length 2m

Reviews

Be the first to submit a review

Trustpilot