ST LE33CZ-TR LDO Regulator 3.3V 0.1A 2% TO92 Tape / Reel

MPN
LE33CZ-TR
Brand
ST
Order Code
82-3010
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.561
10+ £0.547
25+ £0.528
100+ £0.511
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,713 in stockAdditional quantity lead time 14 days

A 3.3V 100mA very low drop-out voltage regulator from ST. The very low drop (0.2V) and matching very low ON quiescent current (0.5mA) make this regulator particularly suitable for low noise, low power applications, especially battery powered equipment.

The IC includes internal current and thermal limit and only requires a 2.2µF capacitor for stability.


  • Supply voltage rejection is typically 80dB
  • TO-92 package
  • Supplied on tape and reel
Type LDO Voltage Regulator
Package Style TO-92
Operating Temperature -40 to +125°C
Output Voltage 3.3V
Output Current 150mA
Dropout Voltage 0.2V
Maximum Input Volage 18V DC
OFF Quiescent Current 50µA

Questions

*Question functionality currently disabled
Question by: Product code: 82-3010

Q. What is the minimum input voltage? Is it 5V? If not, can you recommend one that does? Thank you.

A. Hi Joshua, thank you for your question. The operating voltage is stated as a maximum 18 volts at 100mA so 5 volts will be fine; please see the data sheet.

Reviews

Be the first to submit a review

Trustpilot