ST L6203 DMOS Full Bridge Driver

MPN
L6203
Brand
ST
Order Code
82-0732
Country of Origin
Morocco
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 37 in stockAdditional quantity lead time 16 months

A full bridge driver from ST for motor applications combining isolated DMOS power transistors, CMOS and bipolar circuitry.

By using mixed technology it has been possible to optimise the logic circuitry and the power stage to achieve the best possible performance, thermal shutdown, internal logic supply and high efficiency.


  • DMOS output can operate at supply voltages up to 42V
  • Logic inputs are TTL, CMOS and miroprocessor compatible
  • Each channel, or half bridge is controlled by a separate logic input
  • Multiwatt II package
Type L6203 DMOS Full bridge driver
No of Channels 1
Motor type Stepper
Output Current 4A

Reviews

Be the first to submit a review

Trustpilot