SST SENSING Ltd. LLC103101 Fluid Level Gauge 4.5-15.1V DC Compact Design

MPN
LLC103101
EAN-13
2050005645827
Order Code
10-6709
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £78.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

SST Sensing Ltd. manufactures the LLC103101 fluid level gauge, designed to operate within a voltage range of 4.5 to 15.1 V DC. This versatile device can function as a flow sensor, flow switch, or float switch, providing reliable fluid level detection. Typical applications include monitoring and controlling liquid levels in industrial or commercial tanks and systems.
Type Fluid level gauge
Cable Length 25.00cm
Case Colour Black
Connector Cable, open end
Enclosure material Polysulfone
Max. media temperature +125°C
Max. operating pressure 7bar
Max. operating voltage 15.1V DC
Media temperature (min.) -40°C
Min. operating voltage 4.5V DC
Operating Voltage 4.5 - 15.1 V DC
Outputs Voltage (analogue)
Switching current (max.) 100mA

Reviews

Be the first to submit a review

Trustpilot