SST SENSING Ltd. LLC101000 Fluid Level Gauge 4.5-15.1V No Moving Parts

MPN
LLC101000
EAN-13
2050005642581
Order Code
10-6708
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £53.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

SST Sensing Ltd. manufactures the LLC101000 fluid level gauge, designed to operate within a voltage range of 4.5 to 15.1 V DC. This product is ideal for applications involving fluid detection and level monitoring, such as those found in flow detectors and float switch systems. The LLC101000 offers reliable performance for both industrial and commercial environments.
Type Fluid level gauge
Cable Length 25.00cm
Case Colour Black
Connector Cable, open end
Enclosure material Polysulfone
Max. media temperature +80°C
Max. operating pressure 7bar
Max. operating voltage 15.1V DC
Media temperature (min.) -25°C
Min. operating voltage 4.5V DC
Operating Voltage 4.5 - 15.1 V DC
Outputs Voltage (analogue)
Switching current (max.) 100mA

Reviews

Be the first to submit a review

Trustpilot