SST SENSING LLC500D3P Fluid Level Gauge 4.5-5.5V No Moving Parts

MPN
LLC500D3P
EAN-13
2050005645919
Order Code
10-6710
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £33.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

SST Sensing Ltd. manufactures the LLC500D3P fluid level gauge, which operates within a voltage range of 4.5 to 5.5 V DC. This flow switch is typically used for monitoring fluid levels in various applications. It is a reliable and compact solution designed for precision in industrial environments.
Type Fluid level gauge
Cable Length 25.00cm
Case Colour Black
Connector Cable, open end
Enclosure material Polysulfone
Max. media temperature +80°C
Max. operating pressure 7bar
Max. operating voltage 5.5V DC
Media temperature (min.) -25°C
Min. operating voltage 4.5V DC
Operating Voltage 4.5 - 5.5 V DC
Outputs PWM
Switching current (max.) 100mA

Reviews

Be the first to submit a review

Trustpilot