SSB Electronic 999H000034 AIRCELL 7 Coax 7.3mm 50Ω 83dB Black/metre

Image Representative of Range

SSB Electronic 999H000034 AIRCELL 7 Coax 7.3mm 50Ω 83dB Black/metre

MPN
999H000034
Brand
SSB
EAN-13
2050000082580
Order Code
13-0043
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Aircell 5 Aircell 7 AIRCOM® PLUS Ecoflex 10 Ecoflex 15 Plus
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 331 in stock

The SSB Aircell 7 coaxial cable features a 7.30 mm outside diameter and offers 50 O impedance with 83 dB shielding. It is well-suited for digital audio and video transmission applications. This black coax is sold per metre, making it ideal for custom installations in TV, satellite, and antenna systems.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type Aircell 7

Reviews

Be the first to submit a review

Trustpilot