SSB Electronic 60600 AIRCOM PREMIUM Coax Cable 50Ω 10.2mm Black 75dB

Image Representative of Range

SSB Electronic 60600 AIRCOM PREMIUM Coax Cable 50Ω 10.2mm Black 75dB

MPN
60600
Brand
SSB
EAN-13
2050000082627
Order Code
13-0041
Country of Origin
Germany
  • Quickly find another product in this range by Type:

    Aircell 5 Aircell 7 AIRCOM® PLUS Ecoflex 10 Ecoflex 15 Plus
View Full Product Range (5)

Discontinued


SSB's AIRCOM PLUS coaxial cable features a 10.20 mm outside diameter and operates at 50 O with 75 dB shielding. It is sold per metre and is suitable for temperatures ranging from -40°C to +80°C. This black cable is ideal for audio and video transmission, satellite systems, and digital communication applications.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type AIRCOM® PLUS

Trustpilot