SSB Electronic 6043 Ecoflex15 Coax Cable 14.60mm 50Ω 90dB UV-stabilised

Image Representative of Range

SSB Electronic 6043 Ecoflex15 Coax Cable 14.60mm 50Ω 90dB UV-stabilised

MPN
6043
Brand
SSB
EAN-13
2050000991295
Order Code
13-0039
Country of Origin
Netherlands
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Aircell 5 Aircell 7 AIRCOM® PLUS Ecoflex 10 Ecoflex 15 Plus
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £16.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The SSB Ecoflex 15 Plus 6043 coaxial cable has an outside diameter of 14.60 mm, 50 O impedance, and a 90 dB shielding. It's a black coaxial cable designed for satellite and cable TV systems, providing reliable transmission for digital signals. Sold per metre, this cable is suitable for use in audio and video applications with a nominal voltage max of 1.55 kV.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type Ecoflex 15 Plus

Reviews

Be the first to submit a review

Trustpilot