SSB 7751 SMA Connector Socket Straight 50 Ω 1 piece

Image Representative of Range

SSB 7751 SMA Connector Socket Straight 50 Ω 1 piece

MPN
7751
Brand
SSB
EAN-13
4016139044286
Order Code
13-0032
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The SSB Electronic SMA connector socket is designed for high-frequency applications, providing a straight configuration and an impedance of 50 ohms. This durable connector is ideal for reliable connections in coaxial and antenna systems. It is frequently utilised in telecommunications and radio frequency equipment.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 5
Connector Type Socket, straight
Contact Termination Crimp
Insulation Material PTFE
Material (details) Gold-plated brass
Misc Attribute 1 Straight socket, full crimp
Misc Attribute 2 Aircell 5

Reviews

Be the first to submit a review

Trustpilot