SSB 7750 Aircell 5 SMA Plug Straight 50 Ω 1 piece Compact Connectivity

Image Representative of Range

SSB 7750 Aircell 5 SMA Plug Straight 50 Ω 1 piece Compact Connectivity

MPN
7750
Brand
SSB
EAN-13
4016139044347
Order Code
13-0031
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The SSB Electronic Aircell 5 7750 SMA connector plug is a straight 50 O coaxial connector. It features a high-frequency design, making it ideal for hf equipment and antenna connections. This connector is typically used in various applications requiring reliable and efficient signal transmission.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 5
Connector Type Plug, straight
Contact Termination Crimp
Insulation Material PTFE
Material (details) Gold-plated brass
Misc Attribute 1 Straight plug, full crimp
Misc Attribute 2 Aircell 5

Reviews

Be the first to submit a review

Trustpilot