SSB 7385 Aircell 7 SMA Connector Plug Straight 50 Ω 1 piece

Image Representative of Range

SSB 7385 Aircell 7 SMA Connector Plug Straight 50 Ω 1 piece

MPN
7385
Brand
SSB
EAN-13
4016139044255
Order Code
13-0017
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.20 £9.34
10+ £8.48
100+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The SSB Electronic Aircell 7 7385 SMA connector plug is a straight 50 O coaxial connector designed for high-frequency equipment. Manufactured by SSB Electronic, it offers reliable performance in transmitting RF signals. Commonly used in antenna connections and RF communications systems, this plug is ideal for ensuring signal integrity.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Cable category Aircell 7
Connector Type Plug, straight
Insulation Material PTFE
Material (details) Gold-plated brass
Misc Attribute 1 Straight screw-in plug
Misc Attribute 2 Aircell 7

Reviews

Be the first to submit a review

Trustpilot