SSB 7362 SMA Connector Straight Plug 50 Ω 1 piece Ecoflex10/Aircom

Image Representative of Range

SSB 7362 SMA Connector Straight Plug 50 Ω 1 piece Ecoflex10/Aircom

MPN
7362
Brand
SSB
EAN-13
4016139044309
Order Code
13-0010
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.10 £10.78
10+ £9.79
100+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The SSB Electronic Ecoflex10/Aircom 7362 SMA connector plug is a straight, 50-ohm coaxial connector designed for high-frequency applications. Manufactured by SSB Electronic, it is suitable for use in RF and microwave systems where stable and reliable connections are required. Its robust construction makes it ideal for antenna connections and other high-frequency equipment needs.
Type SMA connector
Impedance 50Ω
Mounting Direction Straight
Connector Type Plug, straight
Insulation Material PTFE
Material (details) Gold-plated brass
Misc Attribute 1 Straight screw-in plug
Misc Attribute 2 Ecoflex10/Aircom

Reviews

Be the first to submit a review

Trustpilot