SSB 6085 Ecoflex Coax Cable 10.20mm 50Ω 90dB UV Proof Flexible Per Metre

MPN
6085
Brand
SSB
EAN-13
2050000991288
Order Code
13-0042
Country of Origin
Netherlands
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Aircell 5 Aircell 7 AIRCOM® PLUS Ecoflex 10 Ecoflex 15 Plus
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

SSB's Ecoflex 10 coaxial cable has an outside diameter of 10.20 mm and offers 50 O impedance with 90 dB shielding. This black cable can handle a nominal voltage of up to 1 kV and is sold per metre. It is commonly used in audio, video, and satellite applications.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Polyvinyl Chloride (PVC)
Type Ecoflex 10

Reviews

Be the first to submit a review

Trustpilot