SS50CP5 Stronghold Solid Steel & Brass Padlock 50mm Closed Shackle CEN3

Squire Brand: Squire

The Squire Solid Hardened Steel Padlock combines compact design with market-leading product performance in the 50mm version, while the 65mm are tested to the highest CEN grades 5 and 6.

All models are designed to resist the harshest of attack, these locks function reliably in the worst weather conditions. Hardened Boron alloy steel shackles. Re-keyable 6-pin tumbler in both 50mm and 65mm versions giving over 250,000 key differs. The 50mm is version also available with a 5-pin tumbler. Available open and closed shackle.

Keyed alike and master keyed available to order.

CEN rated.

Now available in customer focused packaging: ‘@Work @Home @Leisure’.

CRIMESTOPPERS supported.

The Squire SS50CP5 Solid Steel & Brass Padlock 50mm Close Shackle has a 6 pin tumbler and offers upto 1,500 different key variations. It has a secuirty rating of CEN 3.

Specification

Body Width: 50.0mm.
Body Thickness: 26.0mm.
Shackle Diameter: 10.0mm.
Vertical Shackle Clearance: 16.0mm.
Horizontal Shackle Clearance: 16.0mm.

Description Image Product Buy Pricing (Ex VAT) Type
Squire SS50CP5 Stronghold Solid Steel & Brass Padlock 50mm Closed Shackle CEN3
Squire SS50CP5 Stronghold Solid Steel & Brass Padlock 50mm Closed Shackle CEN3
Standard range
Order code: 97-1889
MPN: SS50CP5

Despatched within 2 working days - 20 in stock
1+ £43.23
Price per unit Ex VAT
Padlock
Squire SS50CS Stronghold Solid Steel Padlock 50mm Closed Shackle CEN4
Squire SS50CS Stronghold Solid Steel Padlock 50mm Closed Shackle CEN4
Standard range
Order code: 97-1890
MPN: SS50CS

Despatched within 2 working days - 5 in stock
1+ £58.19
Price per unit Ex VAT
Padlock
Squire SS50P5 Stronghold Solid Steel Padlock 50mm CEN3
Squire SS50P5 Stronghold Solid Steel Padlock 50mm CEN3
Standard range
Order code: 97-1891
MPN: SS50P5

Despatched within 4 working days - 5 in stock
1+ £34.07
Price per unit Ex VAT
Padlock
Squire SS50S Stronghold Solid Steel Padlock 50mm CEN4
Squire SS50S Stronghold Solid Steel Padlock 50mm CEN4
Standard range
Order code: 97-1892
MPN: SS50S

Despatched within 2 working days - 20 in stock
1+ £78.00
Price per unit Ex VAT
Padlock
Squire SS50S/KA SS50S Stronghold Solid Steel Padlock 50mm Keyed Alike CEN4
Squire SS50S/KA SS50S Stronghold Solid Steel Padlock 50mm Keyed Alike CEN4
Standard range
Order code: 97-1893
MPN: SS50S/KA -0638106

Despatched within 4 working days - 15 in stock
1+ £65.42
Price per unit Ex VAT
Padlock
Squire SS65CS Stronghold Solid Steel Padlock 65mm Closed Shackle CEN6
Squire SS65CS Stronghold Solid Steel Padlock 65mm Closed Shackle CEN6
Standard range
Order code: 97-1894
MPN: SS65CS

Despatched within 4 working days - 20 in stock
1+ £102.95
Price per unit Ex VAT
Padlock
Squire SS65S Stronghold Solid Steel Padlock 65mm CEN5
Squire SS65S Stronghold Solid Steel Padlock 65mm CEN5
Standard range
Order code: 97-1895
MPN: SS65S

Despatched within 4 working days - 3 in stock
1+ £79.19
Price per unit Ex VAT
Padlock
Squire SS80CS Stronghold Solid Steel Padlock 80mm Closed Shackle CEN6 Boxed
Squire SS80CS Stronghold Solid Steel Padlock 80mm Closed Shackle CEN6 Boxed
Standard range
Order code: 97-1896
MPN: SS80CS

Despatched within 2 working days - 5 in stock
1+ £126.09
Price per unit Ex VAT
Padlock
Squire SS80S Stronghold Solid Steel Padlock 80mm CEN6 Boxed
Squire SS80S Stronghold Solid Steel Padlock 80mm CEN6 Boxed
Extended range
Order code: 97-1897
MPN: SS80S

Available to back orderPlease contact us for lead time
1+ £110.84
Price per unit Ex VAT
Padlock

Trustpilot