Squire SS65CS Stronghold Solid Steel Padlock 65mm Closed Shackle CEN6

MPN
SS65CS
Brand
Squire
EAN-13
5012245003918
Order Code
97-1894
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £106.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Squire Solid Hardened Steel Padlock combines compact design with market-leading product performance in the 50mm version, while the 65mm are tested to the highest CEN grades 5 and 6.

All models are designed to resist the harshest of attack, these locks function reliably in the worst weather conditions. Hardened Boron alloy steel shackles. Re-keyable 6-pin tumbler in both 50mm and 65mm versions giving over 250,000 key differs. The 50mm is version also available with a 5-pin tumbler. Available open and closed shackle.

Keyed alike and master keyed available to order.

CEN rated.

Now available in customer focused packaging: ‘@Work @Home @Leisure’.

CRIMESTOPPERS supported.

The Squire SS65CS Stronghold Solid Steel Padlock 65mm Close Shackle has a 6 pin tumbler and offers upto 260,000 different key variations. It has a secuirty rating of CEN 5.

Specification

Body Width: 65.0mm.
Body Thickness: 31.8mm.
Shackle Diameter: 12.7mm.
Vertical Shackle Clearance: 19.0mm.
Horizontal Shackle Clearance: 19.0mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot