Squire SS50S/KA SS50S Stronghold Solid Steel Padlock 50mm Keyed Alike CEN4

MPN
SS50S/KA -0638106
Brand
Squire
Order Code
97-1893
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £65.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Squire Solid Hardened Steel Padlock combines compact design with market-leading product performance in the 50mm version, while the 65mm are tested to the highest CEN grades 5 and 6.

All models are designed to resist the harshest of attack, these locks function reliably in the worst weather conditions. Hardened Boron alloy steel shackles. Re-keyable 6-pin tumbler in both 50mm and 65mm versions giving over 250,000 key differs. The 50mm is version also available with a 5-pin tumbler. Available open and closed shackle.

Keyed alike and master keyed available to order.

CEN rated.

Now available in customer focused packaging: ‘@Work @Home @Leisure’.

CRIMESTOPPERS supported.

The Squire SS50S Stronghold Solid Steel Padlock 50mm Keyed Alike has a 6 pin tumbler and offers upto 260,000 different key variations. It has a secuirty rating of CEN 4.

Specification

Body Width: 50.0mm.
Body Thickness: 26.0mm.
Shackle Diameter: 10.0mm.
Vertical Shackle Clearance: 26.0mm.
Horizontal Shackle Clearance: 22.0mm.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot