Squire WS75S Stronghold Container Block Lock 80mm Keyed Alike

MPN
WS75S KA TO 0039186
Brand
Squire
EAN-13
5012245029673
Order Code
97-1948
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £96.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Squire WS75S Stronghold Container Block Lock is a high security container lock with tamper proof technology, purpose designed for extreme resistance against the threat of a sustained attack.

It has a 80mm solid hardened steel lock body with a electrophoretic finish for excellent anti‐corrosion resistance, even in challenging weather conditions.

The 12mm diameter hardened boron alloy steel shackle rotates for extra anti‐saw protection and ultimate security performance.

Easy to operate, the rekeyable 6 pin, anti‐bump, tumbler locking mechanism features anti‐pick technology and offers over 260,000 key variations.

Specification

Body width: 80mm.
Body thickness: 25mm.
Shackle diameter: 12mm.
Vertical shackle clearance: 14mm.
Horizontal shackle clearance: 27mm.
Overall height: 65mm.
Shackle material: Boron steel.
Mechanism: 6 pin tumbler.
Body material: Solid hardened steel.
Security rating: CEN grade 4.

CRIMESTOPPERS endorsed.

Squire WS75S Stronghold Container Block Lock 80mm Keyed Alike.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot