WS75S Stronghold Container Block Lock 80mm

Squire Brand: Squire

The Squire WS75S Stronghold Container Block Lock is a high security container lock with tamper proof technology, purpose designed for extreme resistance against the threat of a sustained attack.

It has a 80mm solid hardened steel lock body with a electrophoretic finish for excellent anti‐corrosion resistance, even in challenging weather conditions.

The 12mm diameter hardened boron alloy steel shackle rotates for extra anti‐saw protection and ultimate security performance.

Easy to operate, the rekeyable 6 pin, anti‐bump, tumbler locking mechanism features anti‐pick technology and offers over 260,000 key variations.

Specification

Body width: 80mm.
Body thickness: 25mm.
Shackle diameter: 12mm.
Vertical shackle clearance: 14mm.
Horizontal shackle clearance: 27mm.
Overall height: 65mm.
Shackle material: Boron steel.
Mechanism: 6 pin tumbler.
Body material: Solid hardened steel.
Security rating: CEN grade 4.

CRIMESTOPPERS endorsed.

Squire WS75S Stronghold Container Block Lock 80mm

Description Image Product Buy Pricing (Ex VAT) Type
Squire WS75S Stronghold Container Block Lock 80mm
Squire WS75S Stronghold Container Block Lock 80mm
Standard range
Order code: 97-1947
MPN: WS75S

Despatched within 2 working days - 5 in stock
1+ £58.76
Price per unit Ex VAT
Padlock
Squire WS75S Stronghold Container Block Lock 80mm Keyed Alike
Squire WS75S Stronghold Container Block Lock 80mm Keyed Alike
Standard range
Order code: 97-1948
MPN: WS75S KA TO 0039186

Despatched within 4 working days - 5 in stock
1+ £96.72
Price per unit Ex VAT
Padlock

Trustpilot