Squire LN4 Lion Brass Padlock 5-Pin 40mm

MPN
LN4
Brand
Squire
EAN-13
5012245002690
Order Code
97-1853
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Inc VAT)
1+ £10.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Squire Lion Range pin tumbler padlocks have stainless steel springs throughout and extra thick cases of solid brass. They have a thicker body section than the Leopard Range with a larger shackle diameter and more key differs, offering a higher level of security.

Suitable for indoor and outdoor use. Hardened steel shackles on padlocks 25-60mm, and the 5 pin versions offer 1,500 key variations.

Keyed alike available to order.

CRIMESTOPPERS endorsed.

Designed for areas where there is a low to medium risk of theft. Ideal for Toolboxes, Lockers, Cupboards, Sheds, Gates, Greenhouses, etc.

Squire Security Rating 5 (Based on a Rating of 1-15).

Overall Width: 39.5mm.
Overall Height: 62.9mm.
Overall Thickness: 14mm.

Shackle Diameter: 6mm.
Vertical Shackle Clearance: 21.1mm.
Horizontal Shackle Clearance: 22.5mm.

Hardened Steel Shackle.
1500 Key Variations.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot