Squire CP60BX CP60 Combination Padlock 5-Wheel 60mm Boxed

MPN
CP60BX
Brand
Squire
EAN-13
5012245040289
Order Code
98-0156
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

1 x Boxed Squire CP60 Combination Padlock 5-Wheel 60mm.

The Squire CP60 Combination Padlock 5-Wheel 60mm has a 5-wheel re-codeable combination offering up to 100,000 combinations and is supplied with code changing instructions inside the pack.

Squire Security Rating 10 (Based on a Rating of 1-15).

Specifications:

Body Width: 60.0mm.
Body Thickness: 33.0mm.
Shackle Diameter: 10mm.
Vertical Shackle Clearance: 34.0mm.
Horizontal Shackle Clearance: 28.0mm.


Reviews

Be the first to submit a review

Trustpilot