Squire 39/KA 5542 39 Stronglock Padlock 51mm Open Shackle Keyed

MPN
39/KA 5542
Brand
Squire
Order Code
97-1907
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Squire Stronglock Laminated Padlocks are a medium to high security durable padlock, with a hardened steel shackle with a covered steel padlock body with anti corrosion finish. The 4-pin tumbler lock mechanism gives over 1,000 key variations.

Recommended for sheds, garages, lockups, gates, greenhouses, toolboxes, lockers etc.

Keyed alike and masterkeyed available to order.

CRIMESTOPPERS endorsed.

Size across case. 50 mm.
Shackle clearance vertical: 24 mm (hardened mild steel).
Type: 39.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot