Squire 3536PR Toughlok Lock & Chain Set 90cm x 5mm

MPN
3536PR
Brand
Squire
EAN-13
5012245001587
Order Code
97-1911
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.00 £25.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Squire Toughlok Lock & Chain Set offers excellent value for money. The chain, like the higher specification Squire chains, is hardened, so it is still a good choice for securing valuables. The chain is recommended for securing items within sheds when combined with a Squire wall or ground anchor.

It is also recommended for securing garden furniture, barbeques, tool, and storage areas. As this chain is lighter than others in the Squire range, it is particularly suitable where the chain needs to be carried, for example, if used for locking a bicycle.

Specification:

Length: 900mm.
Diameter: 5mm.
Chain and Shackle Material: hardened mild steel.
Lock Width: 38mm.
Mechanism: 4-pin tumbler.
Keyed-alike.


Type Lock

Reviews

Be the first to submit a review

Trustpilot