Spray Adhesive Super  500 ml

3M Brand: 3M
3M™ Super 77™ is a sprayable solvent adhesive based on synthetic elastomers for permanent compounds. Its short drying time and adhesive span allows fast working while gluing many materials. Super 77™ is applied directly to the material surface at the right place at the push of a button. 3M™ Spray Adhesive Super 77™ is a multi-talent in the portfolio for daily use – a proven product for a wide range of applications. Porous materials absorb Super 77™ slowly due to the high solid content – thus allowing sufficient time for the exact positioning of the joining parts. The product allows you to work quickly while gluing a wide variety of materials, including foam and plastics, polystirene, insulation materials, metals, stone and glass wool, felt etc. together with each other and with other materials. Super 77™ is also well suited for installation of window displays and for other light applications.
Possible applications Securing fibre optic fabrics during infusion processes Gluing of laminates, decorative films and textiles Wood working Fixing of glass fibre insulation on rigs Fixing of labels and circuit diagrams Frames of pictures and mounting of photos
Description Image Product Buy Pricing (Ex VAT) Type Colour Adhesive Type Adhesive Type.1 Adhesive Type.2 Adhesive Type.3 Adhesive Type.4 Adhesive Type.5 Adhesive Type.6 Adhesive Type.7 Base Unit (B) - Metric Cubic Dimension Base Unit (B) - Metric Gross Weight Consumer (2) - Item Quantity Consumer (2) - Metric Cubic Dimension Consumer (2) - Metric Gross Weight Consumer (2) - Metric Net Weight Consumer (2) - Unit Container Size (Imperial) Container Size (Imperial).1 Country of origin
3M™ Scotch-Weld™ Super 77 Multi-Purpose Spray Adhesive 500ml
3M™ Scotch-Weld™ Super 77 Multi-Purpose Spray Adhesive 500ml
Standard range
Order code: 87-8022
MPN: 7000116782

Order in multiples of 12


Available to back orderBack-order availability date - 02/05/2026
12+ £21.14
Price per unit Ex VAT
General purpose Yellow Synthetic Elastomer Synthetic Elastomer Synthetic Elastomer Synthetic Elastomer Synthetic Elastomer Synthetic Elastomer Synthetic Elastomer Synthetic Elastomer 1.172 CDM 483.0 G 1.0 1.172 CDM 483.0 G 349.0 G KAN 16.907 Ounce 16.907 Ounce PL
3M 77 Spray Adhesive Super  500 ml
3M 77 Spray Adhesive Super  500 ml
Extended range
Order code: 87-8707
MPN: 77

147 available to back orderBack-order availability date - 09/05/2026
1+ £14.79
Price per unit Ex VAT
Spray Adhesive White


Trustpilot