3M™ Scotch-Weld™ Super 77 Multi-Purpose Spray Adhesive 500ml

MPN
7000116782
Brand
3M
GTIN-14
05900422025962
Order Code
87-8022
Country of Origin
Poland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £20.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 34 in stockAdditional quantity lead time 3 weeks

3M™ Super 77™ multipurpose spray adhesive is an extremely versatile, fast-drying spray adhesive that bonds a wide range of lightweight materials. Its permanent bond provides fast results to keep projects moving ahead. Its photo-safe spray formula is easy to dispense and apply directly onto surfaces and materials where needed, with no soak-in or yellowing over time.

Super 77 has an aggressive tack that offers a high initial grab as well as sufficient open time to position materials properly. High-solids content supports its low soak-in property, giving you time to find the best fit for your parts. This attribute also provides higher coverage than competing spray adhesives and helps create soft, non-dimpling glue lines.

The combination of fast tack, strong bond and clean appearance make it ideal for projects of all kinds.


  • Versatile adhesive bonds a wide range of lightweight materials
  • Provides professional, industrial strength for demanding applications
  • Offers a fast, aggressive tack for a quick bond that reduces set time
  • Bonds paper, cardboard, fabric, insulation, plastic, metal, wood and more
  • Allows for a bond time of 15 seconds to 30 minutes
  • Repositionable while providing long-lasting strength
  • Recommended applications:
  • General maintenance and repair projects
  • Attaching fibreglass insulation and drywall corner beads
  • Bonding thin films, foils and fabrics
  • Picture framing and mounting displays
  • Ideal for crafts and hobbies
  • Installing acoustic panels in home studios
  • 3M type Super 77
Type General purpose
Colour Yellow
Dispensing Method Aerosol
Volume 500ml
Adhesive Type Synthetic Elastomer
Base Unit (B) - Metric Cubic Dimension 1.172 CDM
Base Unit (B) - Metric Gross Weight 483.0g
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 1.172 CDM
Consumer (2) - Metric Gross Weight 483.0g
Consumer (2) - Metric Net Weight 349.0g
Consumer (2) - Unit KAN
Container Size (Imperial) 16.907 Ounce
Local Catalog ID SPRAY77
Material Number 7000116782
Product colour Transparent
Product Type Spray Adhesives
Product Type.10 Spray Adhesives
Product Type.11 Spray Adhesives
Product Type.12 Spray Adhesives
Product Type.13 Spray Adhesives
Product Type.14 Spray Adhesives
Product Type.15 Spray Adhesives
Product Type.16 Spray Adhesives
Sales Unit (S) - Unit CS
Surface Type Cardboard

Reviews

Be the first to submit a review

Trustpilot