3M 77 Spray Adhesive Super 500 ml

MPN
77
Brand
3M
GTIN-14
05010027827882
Order Code
87-8707
Country of Origin
Poland
  • Not for sale to persons under age of 18 18+

Discontinued


3M™ Super 77™ is a sprayable solvent adhesive based on synthetic elastomers for permanent compounds. Its short drying time and adhesive span allows fast working while gluing many materials. Super 77™ is applied directly to the material surface at the right place at the push of a button. 3M™ Spray Adhesive Super 77™ is a multi-talent in the portfolio for daily use – a proven product for a wide range of applications. Porous materials absorb Super 77™ slowly due to the high solid content – thus allowing sufficient time for the exact positioning of the joining parts. The product allows you to work quickly while gluing a wide variety of materials, including foam and plastics, polystirene, insulation materials, metals, stone and glass wool, felt etc. together with each other and with other materials. Super 77™ is also well suited for installation of window displays and for other light applications.

Possible applications:
Securing fibre optic fabrics during infusion processes Gluing of laminates, decorative films and textiles Wood working Fixing of glass fibre insulation on rigs Fixing of labels and circuit diagrams Frames of pictures and mounting of photos


Type Spray Adhesive
Colour White
Dispensing Method Aerosol
Volume 500ml

Alternatives (1)


Trustpilot