Splitting Axe Composite Handle 980g

Bahco Brand: Bahco

The Bahco Splitting Axe has a head which is forged from carbon steel and entirely hardened and tempered to 51 HRC. It features a sharpened blade edge and wide, wedge-like cheeks for splitting wood. The handle is made from glass fibre reinforced composite material and has a soft grip with hanging hole.

This Bahco Splitting Axe has the following specification:

Weight: 980g
Length: 450mm

Description Image Product Buy Pricing (Ex VAT) Head Weight Handle Length Type
Bahco SUC-0.9-600 Splitting Axe Composite Handle 1.31kg
Bahco SUC-0.9-600 Splitting Axe Composite Handle 1.31kg
Extended range
Order code: 95-2176
MPN: SUC-0.9-600

Available to back orderPlease contact us for lead time
1+ £38.12
Price per unit Ex VAT
1.31kg 600mm Axe
Bahco SUC-1.0-710 Splitting Axe Composite Handle 1.55kg
Bahco SUC-1.0-710 Splitting Axe Composite Handle 1.55kg
Extended range
Order code: 95-2177
MPN: SUC-1.0-710

Available to back orderPlease contact us for lead time
1+ £45.09
Price per unit Ex VAT
1.55kg 710mm Axe

Trustpilot