Spitznagel SPK 03824 PCB Mount Transformer 230V to 24V 3.8VA

MPN
SPK 03824
Brand
Spitznagel
Order Code
55-7769
Country of Origin
Germany
View Full Product Range (15)

Discontinued



  • Dimensions, height: 28mm
  • Dimensions, length: 41mm
  • Dimensions, width: 35mm
  • Secondary voltage: 24 V
  • Type (manufacturer type): SPK 03824
Type PCB mount transformer
Primary Voltages 230V
Power Rating 3.8VA
Secondary Voltages 24V

Trustpilot