Spitznagel SPK 02209 PCB Mount Transformer 230V to 9V 2.2VA

MPN
SPK 02209
Brand
Spitznagel
Order Code
55-7755
Country of Origin
Germany
View Full Product Range (15)

Discontinued



  • Dimensions, height: 27mm
  • Dimensions, length: 32mm
  • Dimensions, width: 27mm
  • Secondary voltage: 9 V
  • Type (manufacturer type): SPK 02209
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.2VA
Secondary Voltages 9V

Trustpilot