Spelsberg 97371201 dry-lining Box 80x122mm large ceiling Socket 1pc

MPN
97371201
Brand
Spelsberg
EAN-13
4013902030491
Order Code
07-1907
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 14,743 availableBack-order availability date - 01/09/2026

The Spelsberg dry-lining box, model 97371201, is large with dimensions of 80 mm by 122 mm. Designed for durability and easy installation, it is typically used for housing electrical connections within walls. This box is ideal for ensuring safe and organised wiring in residential and commercial buildings.
Type Dry-lining box (large)
Colour Multi-coloured
Height 122mm
Length 74mm
Misc Attribute single, round
Size 80mm

Reviews

Be the first to submit a review

Trustpilot