Spelsberg 79090501 Terminal block 101 A PE/N for 35mm rail mount

MPN
79090501
Brand
Spelsberg
EAN-13
4013902080816
Order Code
07-1856
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Spelsberg terminal block, model number 79090501, is designed for efficient electrical connections with a current rating of 101 A. Its robust construction ensures reliable performance in various industrial and commercial settings. This terminal block is typically used for managing and organising wiring within electrical panels and systems.
Type Terminal block
Colour Blue
Depth 25mm
Dim (W x H x D) 48 x 35 x 25 mm
Height 35mm
Nominal Current 101A
Nominal current - rounded value 101A
Number of pins 1
Number of Poles 1
Weight 0.06
Width 48mm

Reviews

Be the first to submit a review

Trustpilot