Spelsberg 79032001 Terminal Clamp for DIN rails 76 A grey 15 points

MPN
79032001
Brand
Spelsberg
EAN-13
4013902612093
Order Code
07-1853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Spelsberg terminal block 79032001, also known as KLS L 1/14-SL, is a durable electrical connector known for its reliability. It features a streamlined design for secure and efficient wiring connections in various electrical installations. Suitable for both residential and commercial applications, it facilitates effective and organised cable management.
Type Terminal
Depth 30mm
Dim (W x H x D) 18 x 90 x 30 mm
Height 90mm
Misc Attribute protection against accidental contact
Nominal Current 76A
Nominal current - rounded value 76A
Number of pins 1
Number of Poles 1
Width 18mm

Reviews

Be the first to submit a review

Trustpilot