Spelsberg 75143401 GEOS-S Switchboard 400x300x180mm PC Black 1pc

MPN
75143401
Brand
Spelsberg
EAN-13
4013902679751
Order Code
07-1848
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £127.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Spelsberg switchboard cabinet, model number GEOS-S 3040-18-to/sw, is manufactured with durable polycarbonate in a sleek black finish. Measuring 400 x 300 x 180 mm, this cabinet offers robust protection for electrical components. It is ideal for use in both commercial and industrial settings to ensure organisation and safety of electrical installations.
Type Switchboard cabinet
Material Polycarbonate (PC)
Enclosure Length 400mm
Enclosure Width 300mm
Enclosure Height 180mm
Ingress Protection Rating IP66/IP67
Colour Black
Dimensions (L x W x H) 400 x 300 x 180 mm
IP Rating Protection class II, IP66, IP67, IK09
Misc Attribute GEOS-S 3040-18-to/sw

Reviews

Be the first to submit a review

Trustpilot