Spelsberg 71173401 GEOS-S Switchboard Cabinet 400x300x226mm PC Empty Housing

MPN
71173401
Brand
Spelsberg
EAN-13
4013902640553
Order Code
07-1789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £154.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Spelsberg switchboard cabinet, model 71173401, is a durable enclosure made from polycarbonate. It measures 400 x 300 x 226 mm, providing reliable protection for electrical components. It is commonly used in industrial and commercial settings for organising and safeguarding switchgear.
Type Switchboard cabinet
Material Polycarbonate (PC)
Enclosure Length 400mm
Enclosure Width 300mm
Enclosure Height 226mm
Ingress Protection Rating IP66/IP67
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 400 x 300 x 226 mm
IP Rating IP66, IP67
Misc Attribute GEOS-S 3040-22-to
Standards c UL us

Reviews

Be the first to submit a review

Trustpilot