Spelsberg 70173401 GEOS-L Wall-mount Enclosure 400x300x226 PC grey

MPN
70173401
Brand
Spelsberg
EAN-13
4013902610938
Order Code
07-1785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £243.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Spelsberg GEOS-L 3040-22-to is a robust wall-mount enclosure measuring 400 x 300 x 226 mm, made from durable polycarbonate. It is designed to protect electrical components in challenging environments. Typically used in industrial and outdoor settings, it offers reliable protection against moisture and dust.
Type Wall-mount enclosure
Material Polycarbonate (PC)
Enclosure Length 400mm
Enclosure Width 300mm
Enclosure Height 226mm
Ingress Protection Rating IP66/IP67
Colour Grey
Dimensions (L x W x H) 400 x 300 x 226 mm
IP Rating IP66, IP67
Misc Attribute GEOS-L 3040-22-to
Standards c UL us

Reviews

Be the first to submit a review

Trustpilot